
The 1N5624-TR avalanche diode from Vishay is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum forward current of 3A. The diode is available in a hermetic sealed glass package and is not radiation hardened. It is not RoHS compliant and is packaged on a tape and reel.
Vishay 1N5624-TR technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 7.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1N5624-TR to view detailed technical specifications.
No datasheet is available for this part.
