Vishay 1N5624GP-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5624GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
