Silicon transient voltage suppressor diode with a nominal breakdown voltage of 100V and a maximum breakdown voltage of 105V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 137V. The diode is available in a 2-pin axial package with a maximum power dissipation of 1W and an operating temperature range of -65°C to 175°C.
Vishay 1N5657A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5657A to view detailed technical specifications.
No datasheet is available for this part.