Vishay 1N5711-TR technical specifications.
| Package/Case | DO-35 |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5711-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
