Vishay 1N5817/54 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1N5817/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
