Vishay 1N5818TR technical specifications.
| Capacitance | 60pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 225A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5818TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
