Vishay 1N6097 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | DO-203AB |
| Max Reverse Voltage (DC) | 30V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.