Vishay 1N6267-E3/73 technical specifications.
| Clamping Voltage | 10.8V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 139A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 139A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.12V |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6267-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
