
The 1N6271A-E3/54 is a unidirectional Zener diode with a minimum breakdown voltage of 9.5V and a clamping voltage of 14.5V. It has a maximum power dissipation of 1.5kW and operates over a temperature range of -55°C to 175°C. The diode is available in a through-hole package and is RoHS compliant.
Vishay 1N6271A-E3/54 technical specifications.
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6271A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.