The 1N6274A-E3/54 is a silicon unidirectional transient voltage suppressor diode with a nominal breakdown voltage of 13.05V and a maximum power dissipation of 6.5W. It has a maximum reverse voltage rating of 11.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is available in an axial package with 2 terminals and is suitable for use in applications where transient voltage suppression is required. The 1N6274A-E3/54 is rated for operation over a temperature range of -55°C to 175°C.
Vishay 1N6274A-E3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 13.05 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N6274A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.