
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 66.7A Peak Pulse Current. Features 15.2V minimum breakdown voltage and 13.6V reverse standoff voltage. Clamping voltage is 22.5V. Operating temperature range from -55°C to 175°C. Through-hole mount with tin, matte contact plating. RoHS compliant.
Vishay 1N6276A-E3/51 technical specifications.
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 66.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 66.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6276A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.