
Vishay 1N6277/4 technical specifications.
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 56.6A |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6277/4 to view detailed technical specifications.
No datasheet is available for this part.
