
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 56.6A peak pulse current. Features a 14.5V reverse standoff voltage, 16.2V minimum breakdown voltage, and 26.5V clamping voltage. Operates across a -55°C to 175°C temperature range with a low leakage current of 1µA. Through-hole mounting with axial termination and tin, matte contact plating. RoHS compliant.
Vishay 1N6277-E3/54 technical specifications.
| Clamping Voltage | 26.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 56.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.2V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6277-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
