
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 16.2V reverse standoff voltage. Features a 18V minimum breakdown voltage and 22V maximum breakdown voltage, with a 29.1V clamping voltage. Designed for through-hole mounting, this single-element silicon device offers a 1uA leakage current and operates from -55°C to 175°C. RoHS compliant and packaged on tape and reel.
Vishay 1N6278-E3/54 technical specifications.
| Clamping Voltage | 29.1V |
| Clamping Voltage-Max | 29.1kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 22V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5MW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18V |
| Reverse Standoff Voltage | 16.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6278-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
