
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 49A Peak Pulse Current. Features 30.6V Clamping Voltage, 20.9V Minimum Breakdown Voltage, and 18.8V Reverse Standoff Voltage. Operates with 1uA Leakage Current and 1uA Max Reverse Leakage Current. Through-hole mount, 2-pin, plastic package. RoHS compliant, with a wide operating temperature range of -55°C to 175°C.
Vishay 1N6279A-E3/51 technical specifications.
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6279A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.