Unidirectional TVS Diode, 1500W peak pulse power capability. Features a 30.6V clamping voltage and 20.9V minimum breakdown voltage. Operating voltage is 18.8V with a low 1µA leakage current. Designed for through-hole mounting in a plastic package, this silicon Zener diode operates from -55°C to 175°C. RoHS compliant with tin-matte contact plating.
Vishay 1N6279A-E3/54 technical specifications.
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6279A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.