The 1N6279AHE3/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 30.6V and a maximum power dissipation of 1.5kW. It is available in a through-hole package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The 1N6279AHE3/54 is not ESD protected and has a maximum surge current of 49A.
Vishay 1N6279AHE3/54 technical specifications.
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6279AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.