
Unidirectional TVS Diode, 1.5kW peak pulse power, 45.2A peak pulse current. Features 33.2V clamping voltage, 22.8V minimum breakdown voltage, and 20.5V reverse standoff voltage. Operates within a temperature range of -55°C to 175°C with a low 1µA leakage current. Designed for through-hole mounting in a 2-pin plastic package, this RoHS compliant component offers reliable transient voltage suppression.
Vishay 1N6280A-E3/51 technical specifications.
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6280A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
