
Unidirectional TVS Diode, 1.5kW peak pulse power, 45.2A peak pulse current. Features a 20.5V reverse standoff voltage, 22.8V to 25.2V breakdown voltage range, and 33.2V clamping voltage. Operates from -55°C to 175°C with a maximum reverse leakage current of 1uA. Through-hole mount, silicon construction, RoHS compliant, with tin matte contact plating.
Vishay 1N6280A-E3/54 technical specifications.
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6280A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
