
The 1N6281A/54 transient voltage suppressor from Vishay features a clamping voltage of 37.5V and a maximum surge current of 40A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. The device is available in a package quantity of 1400 pieces, packaged in tape and reel. It is not RoHS compliant.
Vishay 1N6281A/54 technical specifications.
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6281A/54 to view detailed technical specifications.
No datasheet is available for this part.