
Unidirectional TVS Diode, 1.5kW peak pulse power, 40A peak pulse current. Features a 37.5V clamping voltage and 25.7V minimum breakdown voltage. Operates with a 23.1V reverse standoff voltage and 1µA maximum reverse leakage current. Designed for through-hole mounting with axial termination, this silicon diode offers a wide operating temperature range from -55°C to 175°C. RoHS compliant with tin matte contact plating.
Vishay 1N6281A-E3/51 technical specifications.
| Clamping Voltage | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6281A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
