
Unidirectional TVS Diode, 1.5kW peak pulse power, 32.8A peak pulse current. Features 31.4V minimum breakdown voltage, 28.2V reverse standoff voltage, and 45.7V clamping voltage. Operates from -55°C to 175°C with 1nA leakage current and 1uA maximum reverse leakage. Through-hole mount, silicon construction, RoHS compliant, with tin matte contact plating.
Vishay 1N6283A-E3/51 technical specifications.
| Clamping Voltage | 45.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1nA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6283A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
