
Unidirectional TVS diode for surge suppression, featuring a 28.2V reverse standoff voltage and 45.7V clamping voltage. This axial-leaded component offers 1.5kW peak pulse power and 32.8A peak pulse current handling. With a maximum reverse leakage current of 1µA and operating temperature range of -55°C to 175°C, it provides robust protection. Mounting is through-hole via axial termination, suitable for tape and reel packaging.
Vishay 1N6283AHE3/73 technical specifications.
| Clamping Voltage | 45.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6283AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
