Vishay 1N6283HE3/54 technical specifications.
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 31.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6283HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
