
Unidirectional TVS Diode, 1500W peak pulse power, 30.1A peak pulse current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Through-hole mount, silicon construction, with tin matte plating.
Vishay 1N6284A-E3/51 technical specifications.
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6284A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.