
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 30.1A Peak Pulse Current, 49.9V Clamping Voltage. Features 30.8V Reverse Standoff Voltage, 34.2V Minimum Breakdown Voltage, and 1µA Maximum Reverse Leakage Current. Designed for through-hole mounting with tin-matte contact plating. Operates across a -55°C to 175°C temperature range. RoHS compliant, packaged in tape and reel.
Vishay 1N6284A-E3/73 technical specifications.
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6284A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
