
The 1N6286A/1 is a transient voltage suppressor with a clamping voltage of 59.3V and a maximum surge current of 25.3A. It operates over a temperature range of -55°C to 175°C and has a peak pulse power of 1.5kW. The device is available in a bulk packaging with 1500 units per package.
Vishay 1N6286A/1 technical specifications.
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.3A |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6286A/1 to view detailed technical specifications.
No datasheet is available for this part.
