The 1N6286A/51 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 36.8V and a maximum breakdown voltage of 45.2V. It has a maximum power dissipation of 6.5W and is constructed with silicon. The diode is available in an axial package type O-PALF-W2. Operating temperature range is not specified.
Vishay 1N6286A/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N6286A/51 to view detailed technical specifications.
No datasheet is available for this part.