
Unidirectional TVS Diode, 1.5kW peak pulse power, 25.3A peak pulse current. Features 59.3V clamping voltage, 40.9V minimum breakdown voltage, and 36.8V reverse standoff voltage. Operates from -55°C to 175°C with 1µA leakage current. Through-hole mount, silicon construction, RoHS compliant, packaged in tape and reel.
Vishay 1N6286A-E3/54 technical specifications.
| Clamping Voltage | 59.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6286A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
