
Unidirectional TVS Diode, 1.5kW peak pulse power, 23.1A peak pulse current. Features 40.2V reverse standoff voltage, 44.7V minimum breakdown voltage, and 64.8V clamping voltage. Offers 1µA maximum reverse leakage current. Designed for through-hole mounting with tin, matte contact plating. Operates from -55°C to 175°C and is RoHS compliant.
Vishay 1N6287A-E3/51 technical specifications.
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6287A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
