
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 23.1A Peak Pulse Current. Features 64.8V Clamping Voltage, 44.7V Minimum Breakdown Voltage, and 40.2V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range with 1µA maximum reverse leakage current. Through-hole mounting with axial termination and tin-matte contact plating.
Vishay 1N6287A-E3/73 technical specifications.
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6287A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
