
Unidirectional TVS diode offering 1.5kW peak pulse power and 19.5A peak pulse current. Features a 77V clamping voltage, 53.2V reverse breakdown voltage, and 47.8V reverse standoff voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Designed for through-hole mounting with tin, matte contact plating and a plastic package. RoHS compliant.
Vishay 1N6289A-E3/54 technical specifications.
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6289A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
