
The 1N6289A-E3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 53.2V and a maximum reverse leakage current of 1uA. It has a maximum operating temperature of 175°C and a maximum surge current of 19.5A. The diode is packaged in a through-hole package and is RoHS compliant. It is designed for use in applications requiring transient voltage suppression.
Vishay 1N6289A-E3/73 technical specifications.
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6289A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.