
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 17.6A Peak Pulse Current, 85V Clamping Voltage, 53V Reverse Standoff Voltage, and 58.9V Minimum Breakdown Voltage. This silicon Zener diode offers a maximum reverse leakage current of 1µA and operates across a temperature range of -55°C to 175°C. Featuring through-hole mounting and a plastic package, this RoHS compliant component is supplied on tape and reel.
Vishay 1N6290A-E3/54 technical specifications.
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6290A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
