
The 1N6292AHE3/54 transient voltage suppressor diode from Vishay has a minimum breakdown voltage of 71.3V and a maximum operating temperature of 175°C. It is available in the O-PALF-W2 package and is not ESD protected. The device has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. It is RoHS compliant and available in quantities of 1400 per reel, packaged in tape and reel.
Vishay 1N6292AHE3/54 technical specifications.
| Clamping Voltage | 104V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6292AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
