
Unidirectional TVS diode with a 64.1V reverse standoff voltage and 104V clamping voltage. Features a 1.5kW peak pulse power rating and 14.6A peak pulse current capability. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Through-hole mounting with axial termination and tin-matte contact plating. Designed for power line protection applications.
Vishay 1N6292AHE3/73 technical specifications.
| Clamping Voltage | 104V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6292AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
