Unidirectional TVS Diode, 1500W peak pulse power, 9.9A peak pulse current. Features 105V minimum breakdown voltage and 94V reverse standoff voltage, with a 152V clamping voltage. Operates from -55°C to 175°C, offering 1uA leakage current. Through-hole mount, axial termination, tin-matte contact plating, and RoHS compliant.
Vishay 1N6296A-E3/54 technical specifications.
| Clamping Voltage | 152V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6296A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.