Vishay 1N6301HE3/73 technical specifications.
| Clamping Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 6.1A |
| Operating Supply Voltage | 138V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 138V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6301HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.