Vishay 1N6303-E3/54 technical specifications.
| Clamping Voltage | 287V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 180V |
| Reverse Standoff Voltage | 162V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6303-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.