
The 1N6374-E3/73 is a unidirectional TransZorb transient voltage suppressor from Vishay, with a minimum breakdown voltage of 9.4V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 200A. The device is lead free and RoHS compliant, and is packaged in a tape and reel format with 1000 units per package. The 1N6374-E3/73 is suitable for use in high-temperature applications and can withstand peak pulse currents of up to 100A.
Vishay 1N6374-E3/73 technical specifications.
| Clamping Voltage | 11.5V |
| Clamping Voltage-Max | 11.3V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6374-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
