Vishay 1N6374HE3/54 technical specifications.
| Clamping Voltage | 11.5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | 1N63.. |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6374HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
