
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 90A Peak Pulse Current, 200A Max Surge Current. Features 11.7V Minimum Breakdown Voltage, 10V Reverse Standoff Voltage, and 14.1V Clamping Voltage. Operates with 2uA Maximum Reverse Leakage Current. Designed for through-hole mounting with tin, matte contact plating. Suitable for a wide temperature range from -55°C to 175°C.
Vishay 1N6375-E3/51 technical specifications.
| Clamping Voltage | 14.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6375-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
