
Unidirectional TVS Diode with 1.5kW peak pulse power and 90A peak pulse current. Features 11.7V minimum breakdown voltage and 14.1V clamping voltage at 10A. Offers 2µA maximum reverse leakage current and 10V reverse standoff voltage. Designed for through-hole mounting with tin, matte contact plating. Operates across a -55°C to 175°C temperature range.
Vishay 1N6375-E3/54 technical specifications.
| Clamping Voltage | 14.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6375-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
