
The 1N6375HE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 11.7V and a maximum clamping voltage of 14.1V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 2uA. The diode is available in a through-hole package and is suitable for use in surge suppression applications.
Vishay 1N6375HE3/73 technical specifications.
| Clamping Voltage | 14.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6375HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
