Vishay 1N6376-E3/1 technical specifications.
| Clamping Voltage | 16.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6376-E3/1 to view detailed technical specifications.
No datasheet is available for this part.