
Unidirectional TVS Diode, 1.5kW peak pulse power, 50A peak pulse current, and 200A max surge current. Features a 25.2V clamping voltage and 21.2V minimum breakdown voltage. Operates with an 18V reverse standoff voltage and exhibits a low 2uA leakage current. Designed for through-hole mounting with tin, matte contact plating and a 2-pin plastic package. RoHS compliant, suitable for -55°C to 175°C operating temperatures.
Vishay 1N6378-E3/54 technical specifications.
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 21.2V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6378-E3/54 to view detailed technical specifications.
No datasheet is available for this part.