Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 100A peak pulse current. Features a 9.4V minimum breakdown voltage and 11.6V clamping voltage. Operates within a temperature range of -55°C to 175°C with a maximum reverse leakage current of 50µA. Through-hole mount, silicon construction, with tin matte contact plating. RoHS compliant.
Vishay 1N6382-E3/54 technical specifications.
| Clamping Voltage | 11.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6382-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.