
Bidirectional Transient Voltage Suppressor (TVS) diode with a peak pulse power of 1.5kW and a maximum surge current of 70A. Features a minimum breakdown voltage of 14.1V and a clamping voltage of 17.1V. Operates across a temperature range of -55°C to 175°C with a maximum reverse leakage current of 2µA at 12V reverse standoff voltage. Through-hole mounting with axial termination and tin-matte contact plating.
Vishay 1N6384-E3/51 technical specifications.
| Clamping Voltage | 17.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6384-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
