Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 60A peak pulse current. Features a 15V reverse standoff voltage, 17.6V minimum breakdown voltage, and 21.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 2µA leakage current. Through-hole mount package with tin, matte contact plating. RoHS compliant.
Vishay 1N6385-E3/51 technical specifications.
| Clamping Voltage | 21.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6385-E3/51 to view detailed technical specifications.
No datasheet is available for this part.