
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 60A Peak Pulse Current. Features 17.6V Minimum Breakdown Voltage and 21.4V Clamping Voltage. Operates with a 15V Reverse Standoff Voltage and 2µA Maximum Reverse Leakage Current. Designed for through-hole mounting with axial termination and tin, matte contact plating. Suitable for a wide operating temperature range from -55°C to 175°C. RoHS compliant.
Vishay 1N6385-E3/54 technical specifications.
| Clamping Voltage | 21.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6385-E3/54 to view detailed technical specifications.
No datasheet is available for this part.